RS PRO AFG21112 Function Generator & Counter, 0.1Hz Min, 12MHz Max, FM Modulation, Variable Sweep

Technical documents
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
12MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Internal Linear and Log Sweep
Yes
Length
266mm
Model Number
AFG21112
Dimensions
266 x 293 x 107mm
Plug Type
UK
Height
107mm
Internal and External Amplitude Modulation
Yes
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Interface Type
USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 12 MHz
Input Impedance
1 kΩ
Width
293mm
Weight
2.5kg
Digital Amplitude and Offset
Yes
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
12MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Internal Linear and Log Sweep
Yes
Length
266mm
Model Number
AFG21112
Dimensions
266 x 293 x 107mm
Plug Type
UK
Height
107mm
Internal and External Amplitude Modulation
Yes
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Interface Type
USB
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 12 MHz
Input Impedance
1 kΩ
Width
293mm
Weight
2.5kg
Digital Amplitude and Offset
Yes
Country of Origin
China