Technical documents
Specifications
Brand
RS ProModel Number
LR6
Brand Range
RS PRO
Chemistry
Alkaline
Nominal Voltage
1.5V
Terminal Type
Standard
Capacity
2.2Ah
Size
AA
Number of Batteries Supplied
12
Pack Quantity
12
Country of Origin
China
Product details
RS PRO Non-Rechargeable Batteries
RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use.
An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power.
These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.
Features and Benefits:
Range includes: AA, AAA, C, D and PP3
1.5 V or 9 V
Long lasting - last twice as long due to the purity of materials used within the battery
Used in numerous everyday household, commercial and industrial items
Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life
Where can I use Alkaline Batteries?
RS PRO offers a range of non-rechargeable alkaline batteries.
744-2199, 789-2828, 917-6588 – AA Battery - these AA Batteries come in packs of 12, 20 and 100
826-4435 – PP3
744-2209, 789-2821, 917-6581 – AAA Alkaline Battery - these AAA Batteries come in packs of 12, 20 and 100
826-4423 – D
826-4432 – C
These batteries can be used in a number of everyday items:-
Remote controls Clocks
Radios
MP3 players
Hand-held toys and games
Lights
Pagers
Medical devices
IT accessories
Torches
Digital cameras
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
No, these batteries are not rechargeable.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModel Number
LR6
Brand Range
RS PRO
Chemistry
Alkaline
Nominal Voltage
1.5V
Terminal Type
Standard
Capacity
2.2Ah
Size
AA
Number of Batteries Supplied
12
Pack Quantity
12
Country of Origin
China
Product details
RS PRO Non-Rechargeable Batteries
RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use.
An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power.
These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.
Features and Benefits:
Range includes: AA, AAA, C, D and PP3
1.5 V or 9 V
Long lasting - last twice as long due to the purity of materials used within the battery
Used in numerous everyday household, commercial and industrial items
Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life
Where can I use Alkaline Batteries?
RS PRO offers a range of non-rechargeable alkaline batteries.
744-2199, 789-2828, 917-6588 – AA Battery - these AA Batteries come in packs of 12, 20 and 100
826-4435 – PP3
744-2209, 789-2821, 917-6581 – AAA Alkaline Battery - these AAA Batteries come in packs of 12, 20 and 100
826-4423 – D
826-4432 – C
These batteries can be used in a number of everyday items:-
Remote controls Clocks
Radios
MP3 players
Hand-held toys and games
Lights
Pagers
Medical devices
IT accessories
Torches
Digital cameras
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
No, these batteries are not rechargeable.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire