Technical documents
Specifications
Brand
RS ProNumber of Key Profiles
4
Key Type
Control Cabinet Key
Body Material
Aluminium
Distrelec Product Id
30414633
Country of Origin
Germany
Product details
RS PRO Universal Cabinet Cross Switch Key Wrench
From RS PRO, this high-quality die-cast aluminium cross wrench key is designed to operate the locking mechanisms of a wide range of systems including gas, electric and water cupboards, as well as technical equipment including air conditioning, stop valves and mains consoles. This hand tool comes with a 6mm bit driver adapter and double-ended screwdriver bit making it an essential tool for maintenance applications.
With so many potential uses, this cabinet key cross wrench is a versatile addition to anyone's toolbox, whether a professional or DIY enthusiast.
Features and Benefits
Multifunctional tool - convenient and easy to use on many utility systems
Unique adapter that converts to an emergency screwdriver
8 different key types
Solid die-cast construction
Double-ended screwdriver bit with PH1 and 1 x 7mm Slotted ends
Adaptor attached to create a pocket screwdriver
6 and 8mm square, 9mm triangular and 5mm double-pin type keys
Width: 70mm
Depth: 14mm
Height: 70mm
Net weight: 77g
Applications
RS PRO multi-purpose control cabinet key wrenches are designed for use within maintenance and service applications and can open almost any conventional utility key cabinet. They are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity and also technical installations in buildings:
Facilities locking systems
Specialist locks relating to heating, sanitation, air conditioning, electrotechnology
Gas, water supply and shut-off values
What do you get?
A 6mm bit driver adapter & double-ended screwdriver bit are included
Fittings: 1/4" hexagon for bits, Square 5mm, Square 6mm, Square 8mm, Three-Square 9mm, Two-Way Key 3-5mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Key Profiles
4
Key Type
Control Cabinet Key
Body Material
Aluminium
Distrelec Product Id
30414633
Country of Origin
Germany
Product details
RS PRO Universal Cabinet Cross Switch Key Wrench
From RS PRO, this high-quality die-cast aluminium cross wrench key is designed to operate the locking mechanisms of a wide range of systems including gas, electric and water cupboards, as well as technical equipment including air conditioning, stop valves and mains consoles. This hand tool comes with a 6mm bit driver adapter and double-ended screwdriver bit making it an essential tool for maintenance applications.
With so many potential uses, this cabinet key cross wrench is a versatile addition to anyone's toolbox, whether a professional or DIY enthusiast.
Features and Benefits
Multifunctional tool - convenient and easy to use on many utility systems
Unique adapter that converts to an emergency screwdriver
8 different key types
Solid die-cast construction
Double-ended screwdriver bit with PH1 and 1 x 7mm Slotted ends
Adaptor attached to create a pocket screwdriver
6 and 8mm square, 9mm triangular and 5mm double-pin type keys
Width: 70mm
Depth: 14mm
Height: 70mm
Net weight: 77g
Applications
RS PRO multi-purpose control cabinet key wrenches are designed for use within maintenance and service applications and can open almost any conventional utility key cabinet. They are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity and also technical installations in buildings:
Facilities locking systems
Specialist locks relating to heating, sanitation, air conditioning, electrotechnology
Gas, water supply and shut-off values
What do you get?
A 6mm bit driver adapter & double-ended screwdriver bit are included
Fittings: 1/4" hexagon for bits, Square 5mm, Square 6mm, Square 8mm, Three-Square 9mm, Two-Way Key 3-5mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.