RS PRO Aluminium Blind Rivet, 3.2mm
RS Stock No.: 206-5383Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
3.5mm
Colour
Grey
Finish
Plain
P.O.A.
RS PRO Aluminium Blind Rivet, 3.2mm
1
P.O.A.
RS PRO Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
3.5mm
Colour
Grey
Finish
Plain