RS PRO Aluminium Blind Rivet, 3.2mm

RS Stock No.: 223-1101Brand: RS PROIMPA: 615237
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

4mm

Fixing Hole Diameter

3.3mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Standards Met

DIN 7337

Colour

Silver

Finish

Plain

Head Type

Dome Head

P.O.A.

RS PRO Aluminium Blind Rivet, 3.2mm

P.O.A.

RS PRO Aluminium Blind Rivet, 3.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

4mm

Fixing Hole Diameter

3.3mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Standards Met

DIN 7337

Colour

Silver

Finish

Plain

Head Type

Dome Head