Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3mm
Rivet Length
8mm
Fixing Hole Diameter
3.1mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Mandrel Material
Steel
Colour
Silver
Finish
Plain
Head Type
Dome Head
Country of Origin
China
P.O.A.
RS PRO Aluminium Blind Rivet, 3mm
1
P.O.A.
RS PRO Aluminium Blind Rivet, 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3mm
Rivet Length
8mm
Fixing Hole Diameter
3.1mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Mandrel Material
Steel
Colour
Silver
Finish
Plain
Head Type
Dome Head
Country of Origin
China