RS PRO Aluminium Blind Rivet, 4.8mm

RS Stock No.: 206-5353Brand: RS PRO
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

16mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

9mm

Thickness of Material Maximum

11mm

Colour

Grey

Finish

Plain

P.O.A.

RS PRO Aluminium Blind Rivet, 4.8mm

P.O.A.

RS PRO Aluminium Blind Rivet, 4.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

16mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

9mm

Thickness of Material Maximum

11mm

Colour

Grey

Finish

Plain