RS PRO Aluminium Blind Rivet, 4mm
RS Stock No.: 206-5387Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
6mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
2mm
Colour
Grey
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Blind Rivet, 4mm
1
P.O.A.
RS PRO Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
6mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
1.5mm
Thickness of Material Maximum
2mm
Colour
Grey
Finish
Plain