RS PRO Aluminium, Brass, Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

RS Stock No.: 325-458Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Connection Standard

ISO 4414, ISO 6150-B-12

Thread Size

8-Marin

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Aluminium, Brass, Steel

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium, Brass, Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

P.O.A.

RS PRO Aluminium, Brass, Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Connection Standard

ISO 4414, ISO 6150-B-12

Thread Size

8-Marin

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Aluminium, Brass, Steel

Country of Origin

Turkey