RS PRO Aluminium Complex Grease for bearings 380 g RS PRO,Food Safe

RS Stock No.: 137-2037Brand: RS PRO
brand-logo
View all in Greases

Technical documents

Specifications

Brand

RS Pro

Trade Name

RS PRO

Grease Type

Aluminium Complex

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

Translucent

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+135°C

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Complex Grease for bearings 380 g RS PRO,Food Safe

P.O.A.

RS PRO Aluminium Complex Grease for bearings 380 g RS PRO,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Trade Name

RS PRO

Grease Type

Aluminium Complex

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

Translucent

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+135°C

Country of Origin

Belgium