RS PRO Aluminium Composite Sheet 1200mm x 1200mm, 3mm Thick
RS Stock No.: 778-1712Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
1200mm
Material
Aluminium
Construction
Composite sheets
Form
Solid
Width
1200mm
Thickness
3mm
Density
3.5kg/m²
Hardness
3 H
Colour
Yellow
Thermal Conductivity
0.95W/mK
Adhesive Backing
No
Tensile Strength
≤125 N/mm²
Country of Origin
China
Product details
Composite Sheets
Aluminium skins with a polyester composite filling
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Composite Sheet 1200mm x 1200mm, 3mm Thick
1
P.O.A.
RS PRO Aluminium Composite Sheet 1200mm x 1200mm, 3mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
1200mm
Material
Aluminium
Construction
Composite sheets
Form
Solid
Width
1200mm
Thickness
3mm
Density
3.5kg/m²
Hardness
3 H
Colour
Yellow
Thermal Conductivity
0.95W/mK
Adhesive Backing
No
Tensile Strength
≤125 N/mm²
Country of Origin
China
Product details
Composite Sheets
Aluminium skins with a polyester composite filling