Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Aluminium Composite Sheet 1220mm x 1220mm, 3mm Thick

RS Stock No.: 694-9087Brand: RS PRODistrelec Article No.: 30419582
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

1220mm

Material

Aluminium

Construction

Composite sheets

Width

1220mm

Thickness

3mm

Density

3.5kg/m²

Hardness

3 H

Colour

White

Thermal Conductivity

0.95W/mK

Adhesive Backing

No

Tensile Strength

>/125 N/mm²

Distrelec Product Id

30419582

Country of Origin

China

Product details

Composite Sheets

Aluminium skins with a polyester composite filling

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Composite Sheet 1220mm x 1220mm, 3mm Thick

P.O.A.

RS PRO Aluminium Composite Sheet 1220mm x 1220mm, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

1220mm

Material

Aluminium

Construction

Composite sheets

Width

1220mm

Thickness

3mm

Density

3.5kg/m²

Hardness

3 H

Colour

White

Thermal Conductivity

0.95W/mK

Adhesive Backing

No

Tensile Strength

>/125 N/mm²

Distrelec Product Id

30419582

Country of Origin

China

Product details

Composite Sheets

Aluminium skins with a polyester composite filling

You may be interested in