RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 34 x 98 x 64mm

Technical documents
Specifications
Brand
RS ProBody Material
Aluminium
External Length
98 mm
External Height
34 mm
External Width
98 mm
External Dimensions
34 x 98 x 64mm
IP Rating
IP65, IP66, IP67, IP68
Lid Colour
Grey
Flanged
No
Hazardous Area Certification
ATEX, IECEx
Shielded
No
Series
RJ
Country of Origin
India
Product details
RS Pro Diecast Aluminium Enclosures
This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.
Features and Benefits:
• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What is supplied?
• Enclosure body + cover
• 4 cover screws
Approvals
• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.
Standards
• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
Aluminium
External Length
98 mm
External Height
34 mm
External Width
98 mm
External Dimensions
34 x 98 x 64mm
IP Rating
IP65, IP66, IP67, IP68
Lid Colour
Grey
Flanged
No
Hazardous Area Certification
ATEX, IECEx
Shielded
No
Series
RJ
Country of Origin
India
Product details
RS Pro Diecast Aluminium Enclosures
This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.
Features and Benefits:
• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What is supplied?
• Enclosure body + cover
• 4 cover screws
Approvals
• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.
Standards
• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.