RS PRO Aluminium Flat Bar, 20mm W, 3mm H, 1m L

Technical documents
Specifications
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
1m
Width
20mm
Material Grade
6082-T6
Height
3mm
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Country of Origin
United Kingdom
Product details
6082 T6 Aluminium Solid Flat Bars
RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
FEATURES and BENEFITS:
Aluminium flat bars
6082 T6 Aluminium
Formed as solid flat bars
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
1m
Width
20mm
Material Grade
6082-T6
Height
3mm
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Country of Origin
United Kingdom
Product details
6082 T6 Aluminium Solid Flat Bars
RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
FEATURES and BENEFITS:
Aluminium flat bars
6082 T6 Aluminium
Formed as solid flat bars
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns