Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Aluminium Flat Bar, 40mm W, 5mm H, 1m L

RS Stock No.: 136-8744Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Aluminium

Length

1m

Width

40mm

Material Grade

6082-T6

Height

5mm

Tensile Strength

310 MPa

Hardness

95 HB

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Flat Bar, 40mm W, 5mm H, 1m L

P.O.A.

RS PRO Aluminium Flat Bar, 40mm W, 5mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Aluminium

Length

1m

Width

40mm

Material Grade

6082-T6

Height

5mm

Tensile Strength

310 MPa

Hardness

95 HB

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Country of Origin

United Kingdom

You may be interested in