Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, Fine Grade, P120 Grit, 5 in pack

RS Stock No.: 184-9242Brand: RS PRODistrelec Article No.: 30417060
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

1mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P120

Number in Pack

5

Grade

Fine

Maximum Safe Speed

12200rpm

Material Cut

Stainless Steel, Steel

Application

General Purpose & Stainless Steel

Disc Shape

Round

Distrelec Product Id

30417060

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, Fine Grade, P120 Grit, 5 in pack

P.O.A.

RS PRO Aluminium Oxide Cutting Disc, 125mm x 1mm Thick, Fine Grade, P120 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

1mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P120

Number in Pack

5

Grade

Fine

Maximum Safe Speed

12200rpm

Material Cut

Stainless Steel, Steel

Application

General Purpose & Stainless Steel

Disc Shape

Round

Distrelec Product Id

30417060

Country of Origin

Slovenia