RS PRO Aluminium Oxide Cutting Disc, 230mm x 3mm Thick, Fine Grade, P120 Grit, 1 in pack

RS Stock No.: 184-9232Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Type

Cutting Disc

Disc Diameter

230mm

Thickness

3mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P120

Number in Pack

1

Grade

Fine

Maximum Safe Speed

6600rpm

Application

metal cutting

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Oxide Cutting Disc, 230mm x 3mm Thick, Fine Grade, P120 Grit, 1 in pack

P.O.A.

RS PRO Aluminium Oxide Cutting Disc, 230mm x 3mm Thick, Fine Grade, P120 Grit, 1 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Disc Type

Cutting Disc

Disc Diameter

230mm

Thickness

3mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P120

Number in Pack

1

Grade

Fine

Maximum Safe Speed

6600rpm

Application

metal cutting

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia