RS PRO Aluminium Oxide Cutting Disc, 75mm x 1mm Thick, Fine Grade, P120 Grit, 10 in pack
RS Stock No.: 184-9230Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDisc Diameter
75mm
Disc Type
Cutting Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Grit Size
P120
Number in Pack
10
Grade
Fine
Maximum Safe Speed
20400rpm
Application
metal cutting
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Country of Origin
Slovenia
You may be interested in
RS PRO, 10 in packBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Oxide Cutting Disc, 75mm x 1mm Thick, Fine Grade, P120 Grit, 10 in pack
1
P.O.A.
RS PRO Aluminium Oxide Cutting Disc, 75mm x 1mm Thick, Fine Grade, P120 Grit, 10 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 10 in packBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProDisc Diameter
75mm
Disc Type
Cutting Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Grit Size
P120
Number in Pack
10
Grade
Fine
Maximum Safe Speed
20400rpm
Application
metal cutting
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Country of Origin
Slovenia
You may be interested in
RS PRO, 10 in packBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)