RS PRO Aluminium Oxide Flap Wheel 80 Grit, 50mm x 25mm
RS Stock No.: 690-108Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAbrasive Material
Aluminium Oxide
Grit Size
80
Diameter
50mm
Maximum Safe Speed
15000rpm
Country of Origin
United Kingdom
Product details
Flap Wheel Grinders
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.
Aluminium Oxide
Integral 6mm diameter shaft
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Oxide Flap Wheel 80 Grit, 50mm x 25mm
1
P.O.A.
RS PRO Aluminium Oxide Flap Wheel 80 Grit, 50mm x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbrasive Material
Aluminium Oxide
Grit Size
80
Diameter
50mm
Maximum Safe Speed
15000rpm
Country of Origin
United Kingdom
Product details
Flap Wheel Grinders
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.
Aluminium Oxide
Integral 6mm diameter shaft