RS PRO Aluminium Oxide Grinding Disc, 125mm x 6mm Thick, Fine Grade, P180 Grit, 5 in pack

RS Stock No.: 184-9235Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Grinding Disc

Thickness

6mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P180

Number in Pack

5

Grade

Fine

Maximum Safe Speed

12200rpm

Application

Metal Grinding

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Oxide Grinding Disc, 125mm x 6mm Thick, Fine Grade, P180 Grit, 5 in pack

P.O.A.

RS PRO Aluminium Oxide Grinding Disc, 125mm x 6mm Thick, Fine Grade, P180 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

125mm

Disc Type

Grinding Disc

Thickness

6mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P180

Number in Pack

5

Grade

Fine

Maximum Safe Speed

12200rpm

Application

Metal Grinding

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia