RS PRO Aluminium Oxide Grinding Disc, 230mm x 6.5mm Thick, Fine Grade, P60 Grit, 5 in pack

RS Stock No.: 184-9233Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

230mm

Disc Type

Grinding Disc

Thickness

6.5mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P60

Number in Pack

5

Grade

Fine

Maximum Safe Speed

6600rpm

Application

Metal Grinding

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Oxide Grinding Disc, 230mm x 6.5mm Thick, Fine Grade, P60 Grit, 5 in pack

P.O.A.

RS PRO Aluminium Oxide Grinding Disc, 230mm x 6.5mm Thick, Fine Grade, P60 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

230mm

Disc Type

Grinding Disc

Thickness

6.5mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P60

Number in Pack

5

Grade

Fine

Maximum Safe Speed

6600rpm

Application

Metal Grinding

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia