Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 40+ Grade, P40 Grit, 25 in pack

RS Stock No.: 188-3429Brand: RS PROIMPA: 614646Distrelec Article No.: 30414136
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

150mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P40

Number in Pack

25

Grade

40+

Maximum Safe Speed

10000rpm

Material Cut

Wood, Metal, Plastic, Fibreglass

Application

Sanding & finishing

Disc Shape

Round

Distrelec Product Id

30414136

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 40+ Grade, P40 Grit, 25 in pack

P.O.A.

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 40+ Grade, P40 Grit, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

150mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P40

Number in Pack

25

Grade

40+

Maximum Safe Speed

10000rpm

Material Cut

Wood, Metal, Plastic, Fibreglass

Application

Sanding & finishing

Disc Shape

Round

Distrelec Product Id

30414136

Country of Origin

China