Technical documents
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
150mm
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
P60
Number in Pack
100
Grade
60+
Maximum Safe Speed
10000rpm
Material Cut
Wood, Metal, Plastic, Fibreglass
Application
Sanding & finishing
Disc Shape
Round
Country of Origin
China
P.O.A.
RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 60+ Grade, P60 Grit, 100 in pack
1
P.O.A.
RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 60+ Grade, P60 Grit, 100 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
150mm
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
P60
Number in Pack
100
Grade
60+
Maximum Safe Speed
10000rpm
Material Cut
Wood, Metal, Plastic, Fibreglass
Application
Sanding & finishing
Disc Shape
Round
Country of Origin
China