RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
RS Stock No.: 262-2652Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Aluminium
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
6mm
Hole Layout
Hexagonal
Open Area Percentage
79%
Pattern Number
13
Country of Origin
United Kingdom
Product details
Aluminium Sheets
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
3
P.O.A.
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Aluminium
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
6mm
Hole Layout
Hexagonal
Open Area Percentage
79%
Pattern Number
13
Country of Origin
United Kingdom
Product details