RS PRO Aluminium Rod 25mm Diameter, 1m L

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Aluminium
Length
1m
Rod Diameter
25mm
Material Grade
6082-T6
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.71g/cm³
Product details
6082 T6 Aluminium Rod Round Bar
RS Pro 6082 T6 Aluminium rods are a round bar that are available in various diameters. The rods are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
FEATURES and BENEFITS:
Aluminium rods
6082 T6 Aluminium
Formed as round bars
Various diameters available
Various lengths available
APPLICATIONS:
Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Aluminium
Length
1m
Rod Diameter
25mm
Material Grade
6082-T6
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.71g/cm³
Product details
6082 T6 Aluminium Rod Round Bar
RS Pro 6082 T6 Aluminium rods are a round bar that are available in various diameters. The rods are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.
FEATURES and BENEFITS:
Aluminium rods
6082 T6 Aluminium
Formed as round bars
Various diameters available
Various lengths available
APPLICATIONS:
Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns