RS PRO Aluminium Round Bar 4in Diameter, 24in L
RS Stock No.: 495-231Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Round Bar
Material
Aluminium
Length
24in
Rod Diameter
4in
Material Grade
6082
Tensile Strength
300 Mpa
Tolerance - Length
±5mm
Hardness
75 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.71g/cm³
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Round Bar 4in Diameter, 24in L
1
P.O.A.
RS PRO Aluminium Round Bar 4in Diameter, 24in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Round Bar
Material
Aluminium
Length
24in
Rod Diameter
4in
Material Grade
6082
Tensile Strength
300 Mpa
Tolerance - Length
±5mm
Hardness
75 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.71g/cm³
Country of Origin
China