RS PRO Aluminium Sack Truck, 100kg Load
RS Stock No.: 187-4990Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLoad Capacity
100kg
Wheel Diameter
180mm
Frame Material
Aluminium
Overall Height
1000 (Unfolded) mm, 700 (Folded) mm
Platform Length
490mm
Platform Width
270mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Aluminium Sack Truck, 100kg Load
1
P.O.A.
RS PRO Aluminium Sack Truck, 100kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLoad Capacity
100kg
Wheel Diameter
180mm
Frame Material
Aluminium
Overall Height
1000 (Unfolded) mm, 700 (Folded) mm
Platform Length
490mm
Platform Width
270mm
Country of Origin
China