Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Aluminium Square Bar, 12mm W, 12mm H, 1m L

RS Stock No.: 124-3628Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Aluminium

Length

1m

Width

12mm

Material Grade

6082-T6

Height

12mm

Tensile Strength

295 MPa

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Product details

6082 T6 Aluminium Square Bar

RS Pro 6082 T6 Aluminium square bars are solid bars that are available in various widths. The square bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.

FEATURES and BENEFITS:

Aluminium square bars
6082 T6 Aluminium
Formed as solid square bars
Various widths available
Various lengths available

APPLICATIONS:

Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Square Bar, 12mm W, 12mm H, 1m L

P.O.A.

RS PRO Aluminium Square Bar, 12mm W, 12mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

Aluminium

Length

1m

Width

12mm

Material Grade

6082-T6

Height

12mm

Tensile Strength

295 MPa

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Product details

6082 T6 Aluminium Square Bar

RS Pro 6082 T6 Aluminium square bars are solid bars that are available in various widths. The square bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.

FEATURES and BENEFITS:

Aluminium square bars
6082 T6 Aluminium
Formed as solid square bars
Various widths available
Various lengths available

APPLICATIONS:

Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns