RS PRO Aluminium Ventilation Grill, 1U, 483 mm x 207 mm x 1 U

RS Stock No.: 224-199Brand: RS PRO
brand-logo
View all in Rack Panels

Technical documents

Specifications

Brand

RS Pro

Type

Ventilation Grill

Material

Aluminium

Dimensions

483 mm x 207 mm x 1 U

Rack Units

1U

Country of Origin

United Kingdom

Product details

Ventilation Tray

A simple deflector tray with ventilation grille to divert rising hot air to the outside of the rack.

Aluminium with a dawn grey stove enamel finish

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Ventilation Grill, 1U, 483 mm x 207 mm x 1 U

P.O.A.

RS PRO Aluminium Ventilation Grill, 1U, 483 mm x 207 mm x 1 U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Ventilation Grill

Material

Aluminium

Dimensions

483 mm x 207 mm x 1 U

Rack Units

1U

Country of Origin

United Kingdom

Product details

Ventilation Tray

A simple deflector tray with ventilation grille to divert rising hot air to the outside of the rack.

Aluminium with a dawn grey stove enamel finish