RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

RS Stock No.: 235-758Brand: RS PRO
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

70 mA, 90 mA, 120 mA, 160 mA, 180 mA

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

95mm

IP Rating

IP67

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Minimum Temperature

-30°C

Product details

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.

Stock information temporarily unavailable.

P.O.A.

RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

P.O.A.

RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

70 mA, 90 mA, 120 mA, 160 mA, 180 mA

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

95mm

IP Rating

IP67

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Minimum Temperature

-30°C

Product details

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.