RS PRO Amber Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb, IP67

Technical documents
Specifications
Brand
RS ProSupply Voltage
110 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
50mA
Current Type
AC
Base Diameter
77mm
Housing Colour
Black
Lamp Included
Yes
Series
V10998
Height
95mm
IP Rating
IP67
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Current Consumption
Country of Origin
United Kingdom
Product details
Miniature Xenon Beacons
These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.
Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting
Supplied with
Lens and bulb.
Approvals
EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSupply Voltage
110 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
50mA
Current Type
AC
Base Diameter
77mm
Housing Colour
Black
Lamp Included
Yes
Series
V10998
Height
95mm
IP Rating
IP67
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Current Consumption
Country of Origin
United Kingdom
Product details
Miniature Xenon Beacons
These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.
Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting
Supplied with
Lens and bulb.
Approvals
EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.