Technical documents
Specifications
Brand
RS ProSupply Voltage
115 → 230 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Stud Mount, Surface Mount
Bulb Type
Xenon
Current Type
AC
Current Consumption
50 mA, 100 mA
Base Diameter
76mm
Height
50mm
IP Rating
IP67
Distrelec Product Id
30405409
Country of Origin
China
You may be interested in
Curtis LP Series Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon BulbBrand: Curtis
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Amber Flashing Beacon, 115 → 230 V ac, Stud Mount, Surface Mount, Xenon Bulb, IP67
1
P.O.A.
RS PRO Amber Flashing Beacon, 115 → 230 V ac, Stud Mount, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Curtis LP Series Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon BulbBrand: Curtis
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProSupply Voltage
115 → 230 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Stud Mount, Surface Mount
Bulb Type
Xenon
Current Type
AC
Current Consumption
50 mA, 100 mA
Base Diameter
76mm
Height
50mm
IP Rating
IP67
Distrelec Product Id
30405409
Country of Origin
China
You may be interested in
Curtis LP Series Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon BulbBrand: Curtis
P.O.A.Each (ex VAT)