RS PRO Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb

RS Stock No.: 187-9647Brand: RS PRO
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

21mA

Current Type

AC

Base Diameter

72mm

Height

107mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb

P.O.A.

RS PRO Amber Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

21mA

Current Type

AC

Base Diameter

72mm

Height

107mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom