Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24V, Screw Mount

RS Stock No.: 271-2232Brand: RS PRO
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Flashing, Steady

Mounting Style

Screw Mount

Current Type

AC, DC

Base Diameter

70mm

IP Rating

IP66

Supply Voltage

24V

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24V, Screw Mount

P.O.A.

RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24V, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Flashing, Steady

Mounting Style

Screw Mount

Current Type

AC, DC

Base Diameter

70mm

IP Rating

IP66

Supply Voltage

24V

Country of Origin

Italy