RS PRO Amber Masking Tape 25mm x 33m

RS Stock No.: 279-6670Brand: RS PRO
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

RS Pro

Backing Material

Polyimide Film

Adhesive Material

Silicone

Width

25mm

Length

33m

Thickness

0.07mm

Colour

Amber

Country of Origin

China

P.O.A.

RS PRO Amber Masking Tape 25mm x 33m

P.O.A.

RS PRO Amber Masking Tape 25mm x 33m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Backing Material

Polyimide Film

Adhesive Material

Silicone

Width

25mm

Length

33m

Thickness

0.07mm

Colour

Amber

Country of Origin

China