RS PRO Amber Multiple Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP66
RS Stock No.: 190-2839Brand: RS PRO

Technical documents
Specifications
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Amber
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Housing Colour
Amber
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Amber Multiple Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP66
1
P.O.A.
RS PRO Amber Multiple Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Amber
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Housing Colour
Amber
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy