RS PRO Amber Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66

RS Stock No.: 190-2818Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc, 240 V ac

Height

43mm

IP Rating

IP66

Base Diameter

70mm

Housing Colour

Amber

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

P.O.A.

RS PRO Amber Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66

P.O.A.

RS PRO Amber Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc, 240 V ac

Height

43mm

IP Rating

IP66

Base Diameter

70mm

Housing Colour

Amber

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy