RS PRO Analogue Indoor Camera

Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Power Over Ethernet
No
Vandal Resistant
No
Focal Length
4 → 9mm
Sensor Type
1/3 in Super HAD II CCD
Diameter
26mm
Depth
105 mm
Height
49.3 mm
Width
40.3mm
Country of Origin
Korea, Republic Of
Product details
RS Pro Colour Bullet CCTV Surveillance Camera
This RS Pro Camera performs well across various lighting conditions and manages motion due to features like Backlight Compensation (BLC), Wide Dynamic Range (WDR), 1/3 Colour Sony Super HAD II CCD Image Sensor and others. All these innovative features are important to the quality and clarity of the overall video quality of a camera in different light conditions encountered in any day.
Analogue standard definition cameras measure in TV Lines (TVL). This camera is a 700 TVL resolution camera and can identify someone up to 10 feet. Analogue CCTV systems transmit video over coax or UTP (unshielded twisted pair) cabling to a digital recorder/monitor.
Features and Benefits:
1/3" 960H SONY Super HAD CCD II
High Resolution
700 TVL (NTSC and PAL)
3D-DNR (Digital Noise Reduction) – enables noise to be filtered even more effectively from the image
WDR (World Dynamic Range) – adjusts automatically to bright and dark areas to adjust for the eliminate overexposure and under exposure conditions
HSBLC (Highlight Suppression Back Light Compensation) - corrects regions with high or low levels of light to maintain a normal and usable level of light for the object in focus
Digital.zoom
Motion Detection / Privacy Masking
Multi-Language OSD (On-Screen Display)
4 to 9 mm Manual Varifocal Lens
Power Source: 12 V dc (6.5 V ∼ 28 V)
OSD (On-Screen Display) functions available if using OSD controller (to change its functions that affect how the camera processes an image)
FAQs
Is this camera supplied with a power adapter or is it battery operated?
You would need a separate adapter to operate this CCTV, it is not battery operated.
Is this camera supplied with a lens?
Yes, the lens is an integral part of the camera.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Power Over Ethernet
No
Vandal Resistant
No
Focal Length
4 → 9mm
Sensor Type
1/3 in Super HAD II CCD
Diameter
26mm
Depth
105 mm
Height
49.3 mm
Width
40.3mm
Country of Origin
Korea, Republic Of
Product details
RS Pro Colour Bullet CCTV Surveillance Camera
This RS Pro Camera performs well across various lighting conditions and manages motion due to features like Backlight Compensation (BLC), Wide Dynamic Range (WDR), 1/3 Colour Sony Super HAD II CCD Image Sensor and others. All these innovative features are important to the quality and clarity of the overall video quality of a camera in different light conditions encountered in any day.
Analogue standard definition cameras measure in TV Lines (TVL). This camera is a 700 TVL resolution camera and can identify someone up to 10 feet. Analogue CCTV systems transmit video over coax or UTP (unshielded twisted pair) cabling to a digital recorder/monitor.
Features and Benefits:
1/3" 960H SONY Super HAD CCD II
High Resolution
700 TVL (NTSC and PAL)
3D-DNR (Digital Noise Reduction) – enables noise to be filtered even more effectively from the image
WDR (World Dynamic Range) – adjusts automatically to bright and dark areas to adjust for the eliminate overexposure and under exposure conditions
HSBLC (Highlight Suppression Back Light Compensation) - corrects regions with high or low levels of light to maintain a normal and usable level of light for the object in focus
Digital.zoom
Motion Detection / Privacy Masking
Multi-Language OSD (On-Screen Display)
4 to 9 mm Manual Varifocal Lens
Power Source: 12 V dc (6.5 V ∼ 28 V)
OSD (On-Screen Display) functions available if using OSD controller (to change its functions that affect how the camera processes an image)
FAQs
Is this camera supplied with a power adapter or is it battery operated?
You would need a separate adapter to operate this CCTV, it is not battery operated.
Is this camera supplied with a lens?
Yes, the lens is an integral part of the camera.