RS PRO Analogue Indoor CCTV Camera

RS Stock No.: 146-4640Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1312 x 1069pixels

Power Over Ethernet

No

Sensor Size

2.12MP

Vandal Resistant

No

Dual Voltage

Yes

Sensor Type

CMOS

Height

63 mm

Width

120mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor CCTV Camera

P.O.A.

RS PRO Analogue Indoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1312 x 1069pixels

Power Over Ethernet

No

Sensor Size

2.12MP

Vandal Resistant

No

Dual Voltage

Yes

Sensor Type

CMOS

Height

63 mm

Width

120mm

Country of Origin

Korea, Republic Of

You may be interested in