Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Maximum Resolution
1080 x 720pixels
Power Over Ethernet
No
Sensor Size
2.12MP
Vandal Resistant
No
Sensor Type
CMOS
Height
30 mm
Width
30mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO Analogue Indoor CCTV Camera
1
P.O.A.
RS PRO Analogue Indoor CCTV Camera
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Maximum Resolution
1080 x 720pixels
Power Over Ethernet
No
Sensor Size
2.12MP
Vandal Resistant
No
Sensor Type
CMOS
Height
30 mm
Width
30mm
Country of Origin
Korea, Republic Of