RS PRO Analogue Indoor, Outdoor CCTV Camera
RS Stock No.: 146-4644Brand: RS PRO

Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Maximum Resolution
1312 x 1069pixels
Power Over Ethernet
No
Sensor Size
2.12MP
Vandal Resistant
No
Sensor Type
CMOS
Diameter
52mm
Height
80 mm
Width
195mm
Country of Origin
Korea, Republic Of
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Analogue Indoor, Outdoor CCTV Camera
1
P.O.A.
RS PRO Analogue Indoor, Outdoor CCTV Camera
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Maximum Resolution
1312 x 1069pixels
Power Over Ethernet
No
Sensor Size
2.12MP
Vandal Resistant
No
Sensor Type
CMOS
Diameter
52mm
Height
80 mm
Width
195mm
Country of Origin
Korea, Republic Of
You may be interested in