RS PRO Analogue Indoor, Outdoor CCTV Camera

RS Stock No.: 146-4645Brand: RS PRODistrelec Article No.: 30390814
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Maximum Resolution

1080 x 720pixels

Power Over Ethernet

No

Sensor Size

2.12MP

Vandal Resistant

No

Sensor Type

CMOS

Diameter

26mm

Distrelec Product Id

30390814

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor, Outdoor CCTV Camera

P.O.A.

RS PRO Analogue Indoor, Outdoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Maximum Resolution

1080 x 720pixels

Power Over Ethernet

No

Sensor Size

2.12MP

Vandal Resistant

No

Sensor Type

CMOS

Diameter

26mm

Distrelec Product Id

30390814

Country of Origin

Korea, Republic Of