RS PRO Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 68mm x 68mm, 1 % Moving Coil

RS Stock No.: 186-2490Brand: RS PRO
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

RS Pro

Maximum Value

0/10A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0/10A For Shunt 75mV

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 68mm x 68mm, 1 % Moving Coil

P.O.A.

RS PRO Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 68mm x 68mm, 1 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Value

0/10A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0/10A For Shunt 75mV

Country of Origin

India