RS PRO Analogue Panel Ammeter 1 (Input)mA DC, 92mm x 92mm, 1 % Moving Coil

Technical documents
Specifications
Brand
RS ProMaximum Value
1 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 1 (Input)mA
Minimum Displayed Value
0 (Input)mA
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Value
1 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 1 (Input)mA
Minimum Displayed Value
0 (Input)mA
Country of Origin
India