Technical documents
Specifications
Brand
RS ProMaximum Value
10 (Input, Scale)A
Current Type
AC
Display Type
Analogue
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 10 (Input, Scale)A
Minimum Displayed Value
0 (Input, Scale)A
Distrelec Product Id
30402807
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Value
10 (Input, Scale)A
Current Type
AC
Display Type
Analogue
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 10 (Input, Scale)A
Minimum Displayed Value
0 (Input, Scale)A
Distrelec Product Id
30402807
Country of Origin
India