Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Analogue Panel Ammeter 100 (Input)μA DC, 57mm x 44mm, ±1.5 % Moving Coil

RS Stock No.: 186-2536Brand: RS PRO
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

RS Pro

Maximum Value

100 (Input)µA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

57mm

Cutout Width

44mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Panel Ammeter 100 (Input)μA DC, 57mm x 44mm, ±1.5 % Moving Coil

P.O.A.

RS PRO Analogue Panel Ammeter 100 (Input)μA DC, 57mm x 44mm, ±1.5 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Value

100 (Input)µA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

57mm

Cutout Width

44mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

India

You may be interested in