RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %

RS Stock No.: 259-549Brand: RS PRO
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

RS Pro

Maximum Value

100µA

Cutout Width

50mm

Depth

14mm

Meter Accuracy

±20 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

RS Pro

Approvals

RoHS Compliant

Product details

Edge Indicators - Red Pointers

Moulded case indicators with clear scale and red pointer
T1/1.4 bi-pin 0.36 W bulbs for rear illumination
Complete with two mounting brackets
Edge Indicators - Clear Scale have a scale range of 0-10

Edge & Battery Indicators

All have a calibration accuracy of ±20%.

You may be interested in

P.O.A.

RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %

P.O.A.

RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Value

100µA

Cutout Width

50mm

Depth

14mm

Meter Accuracy

±20 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

RS Pro

Approvals

RoHS Compliant

Product details

Edge Indicators - Red Pointers

Moulded case indicators with clear scale and red pointer
T1/1.4 bi-pin 0.36 W bulbs for rear illumination
Complete with two mounting brackets
Edge Indicators - Clear Scale have a scale range of 0-10

Edge & Battery Indicators

All have a calibration accuracy of ±20%.

You may be interested in