RS PRO Analogue Panel Ammeter 20 (Input)A AC, 92mm x 92mm, 1 % Moving Iron
RS Stock No.: 186-2464Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Value
20 (Input)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 20 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
P.O.A.
RS PRO Analogue Panel Ammeter 20 (Input)A AC, 92mm x 92mm, 1 % Moving Iron
1
P.O.A.
RS PRO Analogue Panel Ammeter 20 (Input)A AC, 92mm x 92mm, 1 % Moving Iron
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Value
20 (Input)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 20 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India