RS PRO Analogue Panel Ammeter 40 (Input)A AC, 68mm x 68mm, 1 % Moving Iron
RS Stock No.: 186-2450Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Value
40 (Input)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 40 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
P.O.A.
RS PRO Analogue Panel Ammeter 40 (Input)A AC, 68mm x 68mm, 1 % Moving Iron
1
P.O.A.
RS PRO Analogue Panel Ammeter 40 (Input)A AC, 68mm x 68mm, 1 % Moving Iron
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Value
40 (Input)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 40 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India