Technical documents
Specifications
Brand
RS ProMaximum Value
5 (Input)A
Current Type
DC
Moving Element
Moving Coil
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 5 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
You may be interested in
HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC, 72mm x 72mm Moving CoilBrand: HOBUT
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Analogue Panel Ammeter 5 (Input)A DC, 76mm x 74mm, ±1.5 % Moving Coil
1
P.O.A.
RS PRO Analogue Panel Ammeter 5 (Input)A DC, 76mm x 74mm, ±1.5 % Moving Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC, 72mm x 72mm Moving CoilBrand: HOBUT
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProMaximum Value
5 (Input)A
Current Type
DC
Moving Element
Moving Coil
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 5 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
You may be interested in
HOBUT PD72MC Analogue Panel Ammeter 0/5A Direct Connected DC DC, 72mm x 72mm Moving CoilBrand: HOBUT
P.O.A.Each (ex VAT)